MCP6V71UT-E/LTYVAO Microchip, Operational Amplifier, 2 MHz, 5-Pin 5.5V SC

Subtotal (1 reel of 3000 units)*

PHP346,332.00

(exc. VAT)

PHP387,891.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP115.444PHP346,332.00

*price indicative

RS Stock No.:
724-814
Mfr. Part No.:
MCP6V71UT-E/LTYVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SC

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

2MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2V

Slew Rate

1V/μs

Vos - Input Offset Voltage

8 μV

Minimum Operating Temperature

-40°C

Input Bias Current

1 pA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

1.1mm

Series

MCP6V71

Width

2.1mm

Length

2mm

Automotive Standard

AEC-Q100

Output Current

26mA

Input Offset Current

±50 pA

COO (Country of Origin):
TH
The Microchip Low power low offset operational amplifier is designed for precision applications that demand minimal offset and drift with efficient power consumption. it features input offset voltage correction for high accuracy and delivers a typical gain bandwidth product of 2 MHz. The rail-to-rail input and output capability with unity gain stability makes it suitable for low-voltage and industrial designs over a wide temperature range.

Consumes Low power for energy-efficient operation

Delivers Typical gain bandwidth product of 2 MHz

Supports Rail-to-rail input and output operation

Ensures Unity gain stable performance

Supports Extended operating temperature range from -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy