MCP6H01T-E/LTVAO Microchip, Operational Amplifier, 1.2 MHz, 5-Pin 16V SC
- RS Stock No.:
- 724-629
- Mfr. Part No.:
- MCP6H01T-E/LTVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP194,568.00
(exc. VAT)
PHP217,917.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP64.856 | PHP194,568.00 |
*price indicative
- RS Stock No.:
- 724-629
- Mfr. Part No.:
- MCP6H01T-E/LTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SC | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 1.2MHz | |
| Maximum Supply Voltage | 16V | |
| Minimum Supply Voltage | 3.5V | |
| Input Bias Current | 10 pA | |
| Vos - Input Offset Voltage | ±0.7 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.8V/μs | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.1mm | |
| Series | MCP6H01 | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 50mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SC | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 1.2MHz | ||
Maximum Supply Voltage 16V | ||
Minimum Supply Voltage 3.5V | ||
Input Bias Current 10 pA | ||
Vos - Input Offset Voltage ±0.7 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.8V/μs | ||
Maximum Operating Temperature 125°C | ||
Width 2.1mm | ||
Series MCP6H01 | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 50mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier is designed for various applications requiring high-performance signal processing. Known for its Compact TSSOP package, this amplifier provides an efficient solution for amplifying small signals while ensuring minimal distortion, making it Ideal for both consumer and industrial electronics. The device operates comfortably within a temperature range of -40°C to 125°C, accommodating diverse environmental conditions. With a gain bandwidth product of 1.2 MHz, it offers the bandwidth needed for high-frequency applications and reliable performance in precise signal amplification tasks.
Operating temperature range gracefully spans from -40°C to 125°C, ensuring reliability in extreme conditions
Designed with a gain bandwidth product of 1.2 MHz, allowing it to handle high-frequency applications with ease
Includes a Compact 14-pin TSSOP package, facilitating efficient space utilisation on circuit boards
Boasts a quad configuration, enabling the use of up to four amplifiers in a single package, enhancing design flexibility
Supports maximum supply voltage of 16V, accommodating a broad spectrum of supply requirements
Features minimal output current specification, optimising power consumption in low-energy applications
Produces low input offset voltage, thus ensuring precise amplification of sensitive signals
Related links
- MCP6H01T-E/LT Microchip 1.2 MHz, 5-Pin 16V SC-70
- MCP6H01T-E/OTVAO Microchip 1.2 MHz, 5-Pin 16V SOT-23
- MCP6H01T-E/OT Microchip 1.2 MHz, 5-Pin 16V SOT-23
- MCP6001T-E/LTVAO Microchip 1 MHz, 5-Pin 6V SC
- MCP6496T-E/LTVAO Microchip 30 MHz, 5-Pin 5.5V SC
- MCP6H01T-E/MNY Microchip 1.2 MHz, 8-Pin 16V TDFN
- MCP6H01T-E/SN Microchip 1.2 MHz, 8-Pin 16V SOIC
- Microchip 1.2 MHz, 5-Pin 6V SOT-23
