MCP6H01T-E/LT Microchip, Operational Amplifier, 1.2 MHz, 5-Pin 16V SC-70
- RS Stock No.:
- 644-250
- Mfr. Part No.:
- MCP6H01T-E/LT
- Manufacturer:
- Microchip
This image is representative of the product range
Add 50 more to save PHP391.50
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP327.96
(exc. VAT)
PHP367.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2,945 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP65.592 | PHP327.96 | - |
| 50 - 245 | PHP57.762 | PHP288.81 | PHP391.50 |
| 250 - 495 | PHP51.848 | PHP259.24 | PHP3,436.00 |
| 500 + | PHP44.54 | PHP222.70 | PHP10,526.00 |
*price indicative
- RS Stock No.:
- 644-250
- Mfr. Part No.:
- MCP6H01T-E/LT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SC-70 | |
| Number of Channels | 2 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 1.2MHz | |
| Maximum Supply Voltage | 16V | |
| Minimum Supply Voltage | 3.5V | |
| Input Bias Current | 10 pA | |
| Slew Rate | 0.8V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | ±0.7 mV | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6H01/2/4 | |
| Width | 2.4mm | |
| Standards/Approvals | RoHS | |
| Length | 2.25mm | |
| Height | 1.1mm | |
| Output Current | 50mA | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SC-70 | ||
Number of Channels 2 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 1.2MHz | ||
Maximum Supply Voltage 16V | ||
Minimum Supply Voltage 3.5V | ||
Input Bias Current 10 pA | ||
Slew Rate 0.8V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage ±0.7 mV | ||
Maximum Operating Temperature 125°C | ||
Series MCP6H01/2/4 | ||
Width 2.4mm | ||
Standards/Approvals RoHS | ||
Length 2.25mm | ||
Height 1.1mm | ||
Output Current 50mA | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
Related links
- MCP6H01T-E/LTVAO Microchip 1.2 MHz, 5-Pin 16V SC
- MCP6H01T-E/OTVAO Microchip 1.2 MHz, 5-Pin 16V SOT-23
- MCP6H01T-E/OT Microchip 1.2 MHz, 5-Pin 16V SOT-23
- MCP6H01T-E/SN Microchip 1.2 MHz, 8-Pin 16V SOIC
- MCP6H01T-E/MNY Microchip 1.2 MHz, 8-Pin 16V TDFN
- MCP6001T-E/LT Microchip 1 MHz, 5-Pin 6V SC-70
- MCP6476T-E/LT Microchip 3 MHz, 5-Pin 5.5V SC-70-5
- MCP6006UT-E/LT Microchip 1 MHz, 5-Pin 5.5V SC-70
