MCP6006UT-E/LT Microchip, Operational Amplifier, 1 MHz, 5-Pin 5.5V SC-70

Subtotal (1 tape of 3000 units)*

PHP38,916.00

(exc. VAT)

PHP43,587.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
3000 +PHP12.972PHP38,916.00

*price indicative

RS Stock No.:
764-319
Mfr. Part No.:
MCP6006UT-E/LT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SC-70

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

1MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Slew Rate

1.9V/μs

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

1.6 V

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

1.1mm

Width

2.1mm

Series

MCP6006

Length

2mm

Automotive Standard

AEC-Q100

Output Current

15mA

COO (Country of Origin):
TH
The Microchip Operational amplifier offers high-performance functionality, featuring exceptional EMI filtering capabilities and low quiescent current operation for battery-powered designs. Its flexibility makes it Ideal for various applications requiring efficient signal amplification.

Low quiescent current of 70μA maximum per amplifier

Input offset voltage of ±1.6 mV maximum ensures precision

Enhanced EMI protection minimises interference from external sources

Operational stability across a supply voltage range of 1.8V to 5.5V

Unity gain stable with a gain bandwidth product of 1 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy