MCP6H01T-E/MNY Microchip, Operational Amplifier, 1.2 MHz, 8-Pin 16V TDFN
- RS Stock No.:
- 889-195
- Mfr. Part No.:
- MCP6H01T-E/MNY
- Manufacturer:
- Microchip
N
Subtotal (1 reel of 3300 units)*
PHP147,721.20
(exc. VAT)
PHP165,448.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP44.764 | PHP147,721.20 |
*price indicative
- RS Stock No.:
- 889-195
- Mfr. Part No.:
- MCP6H01T-E/MNY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface Mount | |
| Package Type | TDFN | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.2MHz | |
| Maximum Supply Voltage | 16V | |
| Minimum Supply Voltage | 3.5V | |
| Input Bias Current | 10 pA | |
| Slew Rate | 0.8V/μs | |
| Vos - Input Offset Voltage | ±0.7 mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3mm | |
| Series | MCP6H01 | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Output Current | 65mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface Mount | ||
Package Type TDFN | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.2MHz | ||
Maximum Supply Voltage 16V | ||
Minimum Supply Voltage 3.5V | ||
Input Bias Current 10 pA | ||
Slew Rate 0.8V/μs | ||
Vos - Input Offset Voltage ±0.7 mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3mm | ||
Series MCP6H01 | ||
Standards/Approvals No | ||
Length 2mm | ||
Height 800μm | ||
Automotive Standard No | ||
Output Current 65mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip operational amplifier delivers high performance with low quiescent current and rail-to-rail output capabilities, perfect for various applications requiring precision signal amplification.
Offers a wide supply voltage range of 3.5V to 16V for flexibility in design
Provides a typical gain bandwidth product of 1.2MHz for effective signal processing
Features low input offset voltage of ±0.7 mV, ensuring accuracy in critical applications
Ensures low quiescent current of 135 μA, promoting power efficiency in battery-operated systems
Related links
- Microchip 1.2 MHz, 8-Pin 16V TDFN
- MCP6H02T-E/MNY Microchip 1.2 MHz, 8-Pin 16V TDFN
- MCP6H01T-E/SN Microchip 1.2 MHz, 8-Pin 16V SOIC
- MCP6H01T-E/LTVAO Microchip 1.2 MHz, 5-Pin 16V SC
- MCP6H01T-E/OTVAO Microchip 1.2 MHz, 5-Pin 16V SOT-23
- MCP6H01T-E/LT Microchip 1.2 MHz, 5-Pin 16V SC-70
- MCP6072T-E/MNY Microchip 1.2 MHz, 8-Pin 6V TDFN
- MCP6H01T-E/OT Microchip 1.2 MHz, 5-Pin 16V SOT-23
