MCP6001T-E/LTVAO Microchip, Operational Amplifier, 1 MHz, 5-Pin 6V SC
- RS Stock No.:
- 724-749
- Mfr. Part No.:
- MCP6001T-E/LTVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP93,393.00
(exc. VAT)
PHP104,601.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP31.131 | PHP93,393.00 |
*price indicative
- RS Stock No.:
- 724-749
- Mfr. Part No.:
- MCP6001T-E/LTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SC | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 1.8V | |
| Input Bias Current | 1 pA | |
| Slew Rate | 0.6V/μs | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 2mm | |
| Series | MCP6001 | |
| Width | 2.1mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 23mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SC | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 1.8V | ||
Input Bias Current 1 pA | ||
Slew Rate 0.6V/μs | ||
Vos - Input Offset Voltage 4.5 mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 2mm | ||
Series MCP6001 | ||
Width 2.1mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 23mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Low Power Operational Amplifier is designed for general-purpose analogue applications requiring efficient power consumption and stable performance. it provides a 1 mhz gain bandwidth product with strong phase margin, ensuring reliable operation even with capacitive loads. the device operates from low single-supply voltages while maintaining rail-to-rail input and output capability.
Maintains a typical phase margin of 90 degrees
Supports stable operation with a 500 pF capacitive load
Operates from a single supply voltage as low as 1.8 V
Consumes a typical quiescent current of 100 μA
Provides rail-to-rail input and output operation
Related links
- MCP6001T-E/LT Microchip 1 MHz, 5-Pin 6V SC-70
- MCP6H01T-E/LTVAO Microchip 1.2 MHz, 5-Pin 16V SC
- MCP6496T-E/LTVAO Microchip 30 MHz, 5-Pin 5.5V SC
- MCP6001T-I/LT Microchip 1 MHz, 5-Pin 6V SC-70
- MCP6001T-E/OTVAO Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6001T-E/OT Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6L01T-E/LT Microchip 1 MHz, 5-Pin 6V SC-70
- Microchip 1 MHz, 5-Pin 6V SOT-23
