MCP6491T-E/OTVAO Microchip, Operational Amplifier, 7.5 MHz, 5-Pin 5.5V SOT-23

Subtotal (1 reel of 3000 units)*

PHP179,004.00

(exc. VAT)

PHP200,484.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP59.668PHP179,004.00

*price indicative

RS Stock No.:
724-600
Mfr. Part No.:
MCP6491T-E/OTVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

7.5MHz

Minimum Supply Voltage

2.4V

Maximum Supply Voltage

5.5V

Input Bias Current

150 pA

Minimum Operating Temperature

-40°C

Slew Rate

6V/μs

Vos - Input Offset Voltage

1.5 mV

Maximum Operating Temperature

125°C

Length

2.9mm

Standards/Approvals

RoHS

Width

2.8mm

Series

MCP6491

Height

1.45mm

Output Current

40mA

Automotive Standard

AEC-Q100

Input Offset Current

±0.1 pA

COO (Country of Origin):
TH
The Microchip Rail to rail high bandwidth operational amplifier is designed for precision and high speed analogue signal conditioning. it features low input bias current with rail-to-rail input and output operation, enabling accurate performance across a wide signal range. unity gain stability and a high typical gain bandwidth product support reliable operation in low-voltage and general-purpose applications.

Supports Rail-to-rail input and output operation

Ensures Unity gain stable performance

Delivers Typical gain bandwidth product of 7.5 MHz

Operates With supply voltage range from 2.4V to 5.5V

Prevents Phase reversal during normal operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy