TSL6401IYLT STMicroelectronics, Op Amp Module, 50 MHz, 5-Pin 5.5V SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

PHP40.86

(exc. VAT)

PHP45.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 253 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP40.86-
25 - 99PHP35.8712%
100 - 499PHP32.8819%
500 - 999PHP27.9031%
1000 +PHP25.9136%

*price indicative

RS Stock No.:
719-480
Mfr. Part No.:
TSL6401IYLT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Op Amp Module

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

50MHz

Minimum Supply Voltage

2.2V

Maximum Supply Voltage

5.5V

Slew Rate

30V/μs

Vos - Input Offset Voltage

4.5 mV

Input Bias Current

1 pA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

Tsl

Height

1.45mm

Length

3mm

Width

1.75mm

Input Offset Current

1 pA

The STMicroelectronics high bandwidth 50 MHz rail to rail 5 V cost effective operational amplifier family includes single, dual, and quad unity gain stable devices. With a rail to rail input stage and a wide supply range from 2.2 V to 5.5 V, the TSL6404 is ideally suited for low voltage, high bandwidth signal conditioning applications. This combination of performance and efficiency makes it a versatile solution for a broad range of designs requiring reliable amplification.

Gain bandwidth product 50 MHz, unity gain stable

Rail-to-rail input and output

Wide supply voltage range is 2.2 V to 5.5 V

Input offset voltage is 4.5 mV

Low input bias current is 1 pA type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy