TSL6401IYLT STMicroelectronics, Op Amp Module, 50 MHz, 5-Pin 5.5V SOT-23
- RS Stock No.:
- 719-479
- Mfr. Part No.:
- TSL6401IYLT
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP97,266.00
(exc. VAT)
PHP108,939.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP32.422 | PHP97,266.00 |
*price indicative
- RS Stock No.:
- 719-479
- Mfr. Part No.:
- TSL6401IYLT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Op Amp Module | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 50MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.2V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 30V/μs | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Series | Tsl | |
| Width | 1.75mm | |
| Length | 3mm | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Op Amp Module | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 50MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.2V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 30V/μs | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage 4.5 mV | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Series Tsl | ||
Width 1.75mm | ||
Length 3mm | ||
Input Offset Current 1 pA | ||
The STMicroelectronics high bandwidth 50 MHz rail to rail 5 V cost effective operational amplifier family includes single, dual, and quad unity gain stable devices. With a rail to rail input stage and a wide supply range from 2.2 V to 5.5 V, the TSL6404 is ideally suited for low voltage, high bandwidth signal conditioning applications. This combination of performance and efficiency makes it a versatile solution for a broad range of designs requiring reliable amplification.
Gain bandwidth product 50 MHz, unity gain stable
Rail-to-rail input and output
Wide supply voltage range is 2.2 V to 5.5 V
Input offset voltage is 4.5 mV
Low input bias current is 1 pA type
Related links
- TSL6401IYLT STMicroelectronics 50 MHz, 5-Pin 5.5V SOT-23
- TSB951IYLT STMicroelectronics 50 MHz, 5-Pin 36V SOT-23
- TSL6401IYLT STMicroelectronics, 50 MHz 5.5V
- TSB192IDT STMicroelectronics 22 MHz, 8-Pin 36V SO-8
- TSV782IDT STMicroelectronics Op Amp Module 2-Channel 120 dB, 8-Pin SO-8
- TSV782IQ2T STMicroelectronics Op Amp Module 2-Channel 120 dB, 8-Pin DFN-8
- TSV791ILT STMicroelectronics 50 MHz, 5-Pin 5.5V SOT-23
- TSV791 STMicroelectronics 50 MHz, 5-Pin 5.5V SOT-23
