TSB192IDT STMicroelectronics, Op Amp Module, 22 MHz, 8-Pin 36V SO-8
- RS Stock No.:
- 802-752
- Mfr. Part No.:
- TSB192IDT
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
PHP153.98
(exc. VAT)
PHP172.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 267 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP153.98 |
*price indicative
- RS Stock No.:
- 802-752
- Mfr. Part No.:
- TSB192IDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Op Amp Module | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 22MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 36V | |
| Slew Rate | 12V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 300 nA | |
| Vos - Input Offset Voltage | 300 μv | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Width | 4mm | |
| Series | TSB192 | |
| Standards/Approvals | AEC Q100 | |
| Automotive Standard | AEC-Q003, AEC-Q100 | |
| Output Current | 50mA | |
| Input Offset Current | 10 nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Op Amp Module | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 22MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 36V | ||
Slew Rate 12V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 300 nA | ||
Vos - Input Offset Voltage 300 μv | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Length 5mm | ||
Width 4mm | ||
Series TSB192 | ||
Standards/Approvals AEC Q100 | ||
Automotive Standard AEC-Q003, AEC-Q100 | ||
Output Current 50mA | ||
Input Offset Current 10 nA | ||
- COO (Country of Origin):
- IT
The STMicroelectronics TSB192 is a very high-precision, dual-operational amplifier with a maximum guarantee of 20 μV on input offset voltage. It can operate over an extended supply voltage operating range and features rail-to-rail output
Rail-to-rail output
High ESD tolerance of 4 kV HBM
Extended temperature range of -40 to 125 °C
Automotive qualification
Related links
- TSB951IYLT STMicroelectronics 50 MHz, 5-Pin 36V SOT-23
- TSL6401IYLT STMicroelectronics 50 MHz, 5-Pin 5.5V SOT-23
- TSV782IDT STMicroelectronics Op Amp Module 2-Channel 120 dB, 8-Pin SO-8
- TSV782IQ2T STMicroelectronics Op Amp Module 2-Channel 120 dB, 8-Pin DFN-8
- TSB7192AIDT STMicroelectronics 22 MHz, 8-Pin 36V SO
- TSB7192IDT STMicroelectronics 22 MHz, 8-Pin 36V SO
- TL072ACDT STMicroelectronics 4 MHz, 8-Pin 36V SO-8
- TSB181IYDT STMicroelectronics 3 MHz, 8-Pin 36V SO-8
