TSB951IYLT STMicroelectronics, Op Amp Module, 50 MHz, 5-Pin 36V SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP385.50

View bulk pricing options

Subtotal (1 unit)*

PHP140.15

(exc. VAT)

PHP156.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 246 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP140.15-
25 - 99PHP124.73PHP385.50
100 - 499PHP112.11PHP2,804.00
500 - 999PHP95.29PHP22,430.00
1000 +PHP88.28PHP51,870.00

*price indicative

RS Stock No.:
719-446
Mfr. Part No.:
TSB951IYLT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Op Amp Module

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

GBP - Gain Bandwidth Product

50MHz

Maximum Supply Voltage

36V

Minimum Supply Voltage

4.5V

Input Bias Current

1 pA

Vos - Input Offset Voltage

3 mV

Slew Rate

26V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3mm

Series

Tsb

Height

1.45mm

Width

1.75mm

Input Offset Current

1 pA

The STMicroelectronics high-speed operational amplifier featuring an extended supply voltage operating range and rail-to-rail output. They also have an excellent speed/current consumption ratio because they are 52 MHz gain bandwidth products, consuming less than 3.3 mA per channel at 36 V supply voltage.

Unity gain stable

Rail-to-rail output

Input common-mode voltage includes ground

EMI hardened

Automotive qualification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy