TSB181IYLT STMicroelectronics, Operational Amplifier, 3 MHz, 5-Pin 36V SOT-23-5
- RS Stock No.:
- 333-655
- Mfr. Part No.:
- TSB181IYLT
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP136.10
View bulk pricing optionsSubtotal (1 unit)*
PHP139.56
(exc. VAT)
PHP156.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP139.56 | - |
| 10 - 99 | PHP125.95 | PHP136.10 |
| 100 - 499 | PHP115.73 | PHP2,383.00 |
| 500 - 999 | PHP107.79 | PHP15,885.00 |
| 1000 + | PHP96.45 | PHP43,110.00 |
*price indicative
- RS Stock No.:
- 333-655
- Mfr. Part No.:
- TSB181IYLT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Package Type | SOT-23-5 | |
| Number of Channels | 2 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 2V/μs | |
| Input Bias Current | 400 pA | |
| Vos - Input Offset Voltage | 20 μV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Width | 3mm | |
| Height | 1.45mm | |
| Length | 3mm | |
| Output Current | 29mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 600 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Package Type SOT-23-5 | ||
Number of Channels 2 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 2V/μs | ||
Input Bias Current 400 pA | ||
Vos - Input Offset Voltage 20 μV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Width 3mm | ||
Height 1.45mm | ||
Length 3mm | ||
Output Current 29mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 600 pA | ||
- COO (Country of Origin):
- MY
Related links
- TSB511IYLT STMicroelectronics 6 MHz, 5-Pin 36V SOT-23-5
- TSB511ILT STMicroelectronics 6 MHz, 5-Pin 36V SOT-23-5
- TSB711ILT STMicroelectronics 6 MHz, 5-Pin 36V SOT-23
- TSB7191ILT STMicroelectronics 22 MHz, 5-Pin 36V SOT-23
- TSB571IYLT STMicroelectronics 2.2 MHz, 5-Pin 36V SOT-23
- TSB7191IYLT STMicroelectronics 22 MHz, 5-Pin 36V SOT-23
- TSB711AIYLT STMicroelectronics 6 MHz, 5-Pin 36V SOT-23
- TSB711IYLT STMicroelectronics 6 MHz, 5-Pin 36V SOT-23
