TC7650CPD Microchip, Operational Amplifier, 2 MHz, 14-Pin 9V PDIP
- RS Stock No.:
- 598-958
- Mfr. Part No.:
- TC7650CPD
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 598-958
- Mfr. Part No.:
- TC7650CPD
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | PDIP | |
| Number of Channels | 1 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Minimum Supply Voltage | -2.25V | |
| Maximum Supply Voltage | 9V | |
| Vos - Input Offset Voltage | 0.7 μV | |
| Input Bias Current | 10 pA | |
| Slew Rate | 2.5V/μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 6.6mm | |
| Width | 19.56mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | TC7650 | |
| Length | 10.16mm | |
| Output Current | 2mA | |
| Automotive Standard | No | |
| Input Offset Current | 0.5 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type PDIP | ||
Number of Channels 1 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 2MHz | ||
Minimum Supply Voltage -2.25V | ||
Maximum Supply Voltage 9V | ||
Vos - Input Offset Voltage 0.7 μV | ||
Input Bias Current 10 pA | ||
Slew Rate 2.5V/μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 6.6mm | ||
Width 19.56mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series TC7650 | ||
Length 10.16mm | ||
Output Current 2mA | ||
Automotive Standard No | ||
Input Offset Current 0.5 pA | ||
- COO (Country of Origin):
- TH
The Microchip Chopper stabilized operational amplifier practically removes offset voltage error terms from system error calculations. The 5 μV maximum VOS specification, for example, represents a 15-times improvement over the industry standard OP07E. The 50 nV/°C offset drift specification is over 25 times lower than the OP07E. The increased performance eliminates VOS trim procedures, periodic potentiometer adjustments, and the reliability problems caused by damaged trimmers.
Output clamp speeds recovery time
Compensated internally for stable unity gain operation
Related links
- MCP6V54T-E/SLVAO Microchip 2 MHz, 14-Pin 45V SOIC
- MCP6V54T-E/SL Microchip 2 MHz, 14-Pin 45V SOIC
- MCP6V54-E/SL Microchip 2 MHz, 14-Pin 45V SOIC
- MCP6274T-E/STVAO Microchip 2 MHz, 14-Pin 6V TSSOP
- MCP6474T-E/STVAO Microchip 2 MHz, 14-Pin 5.5V TSSOP
- MCP6274-E/SL Microchip 2 MHz, 14-Pin 6V SOIC
- MCP6V74T-E/STVAO Microchip 2 MHz, 14-Pin 5.5V TSSOP
- MCP6V74-E/ST Microchip 2 MHz, 14-Pin 5.5V TSSOP
