MCP6V12-E/MS Microchip, Operational Amplifier, 80 kHz, 8-Pin MSOP
- RS Stock No.:
- 598-626
- Mfr. Part No.:
- MCP6V12-E/MS
- Manufacturer:
- Microchip
Subtotal (1 box of 200 units)*
PHP28,940.00
(exc. VAT)
PHP32,412.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 200 + | PHP144.70 | PHP28,940.00 |
*price indicative
- RS Stock No.:
- 598-626
- Mfr. Part No.:
- MCP6V12-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 80kHz | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 80kHz | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier delivers exceptional performance in a compact design, ideal for low-power applications. Combining high-precision signal processing with a minimal footprint, it is well-suited for battery-operated devices and various consumer electronics. This op-amp integrates seamlessly with existing circuit designs, simplifying the development process and enhancing overall functionality. The innovative architecture of this component ensures high gain while maintaining low noise, making it a top choice for engineers focused on quality and efficiency. Its robust construction guarantees stability across a wide range of operating conditions, further enhancing user confidence in its reliability.
High precision signal processing for enhanced accuracy
Minimal power consumption making it perfect for battery operated devices
Compact design for easy integration into various applications
Stable performance across a broad range of temperatures
Low noise characteristics for improved signal integrity
Robust architecture ensures long term reliability
Simplifies circuit design while enhancing overall functionality
Ideal for use in audio processing and medical applications
Related links
- MCP6V17T-E/MNY Microchip 80 kHz, 8-Pin 5.5V MSOP
- MCP6V12T-E/MSVAO Microchip 80 kHz, 8-Pin 5.5V MSOP
- MCP6232T-E/MS Microchip 300 kHz, 8-Pin 6V MSOP
- Microchip 90 kHz, 8-Pin 5.5V MSOP
- MCP6442T-E/MS Microchip 9 kHz, 8-Pin 6V MSOP
- MCP6422-E/MS Microchip 90 kHz, 8-Pin 5.5V MSOP
- MCP6442-E/MS Microchip 9 kHz, 8-Pin 6V MSOP
- MCP6V82-E/MS Microchip 5000 kHz, 8-Pin 5.5V MSOP
