TSB951IYDT STMicroelectronics, Operational Amplifier, 52 MHz, 8-Pin 36V SO-8
- RS Stock No.:
- 358-985
- Mfr. Part No.:
- TSB951IYDT
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
PHP172,070.00
(exc. VAT)
PHP192,717.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 17, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP68.828 | PHP172,070.00 |
*price indicative
- RS Stock No.:
- 358-985
- Mfr. Part No.:
- TSB951IYDT
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Number of Channels | 3 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 52MHz | |
| Minimum Supply Voltage | 36V | |
| Maximum Supply Voltage | 36V | |
| Input Bias Current | 6 → 100 pA | |
| Vos - Input Offset Voltage | ±3 mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.05mm | |
| Standards/Approvals | JESD22-A114F, AEC Q100, ANSI/ESD STM5.3.1 | |
| Series | TSB95 | |
| Height | 800μm | |
| Length | 3.05mm | |
| Output Current | 40mA | |
| Automotive Standard | AEC-Q2, AEC-Q1, AEC-Q3, AEC-Q100 | |
| Input Offset Current | 1 → 100 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Number of Channels 3 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 52MHz | ||
Minimum Supply Voltage 36V | ||
Maximum Supply Voltage 36V | ||
Input Bias Current 6 → 100 pA | ||
Vos - Input Offset Voltage ±3 mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.05mm | ||
Standards/Approvals JESD22-A114F, AEC Q100, ANSI/ESD STM5.3.1 | ||
Series TSB95 | ||
Height 800μm | ||
Length 3.05mm | ||
Output Current 40mA | ||
Automotive Standard AEC-Q2, AEC-Q1, AEC-Q3, AEC-Q100 | ||
Input Offset Current 1 → 100 pA | ||
- COO (Country of Origin):
- MA
Related links
- TSB951IYDT STMicroelectronics 52 MHz, 8-Pin 36V SO-8
- TSB952IQ2T STMicroelectronics 52 MHz, 8-Pin 36V DFN-8
- TSB952IDT STMicroelectronics 52 MHz, 8-Pin 36V ac SO-8
- TSB951IDT STMicroelectronics 52 MHz, 8-Pin 40V SO-8
- TSB951ILT STMicroelectronics 52 MHz, 5-Pin 36V SOT-23-5L
- STMicroelectronics 6 MHz, 8-Pin 36V SO-8
- TSB622IYST STMicroelectronics 1.7 MHz, 8-Pin 36V SO-8
- TSB622IDT STMicroelectronics 1.7 MHz, 8-Pin 36V SO-8
