TSB951IDT STMicroelectronics, Operational Amplifier, 52 MHz, 8-Pin 40V SO-8

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP136.20

View bulk pricing options

Subtotal (1 unit)*

PHP141.83

(exc. VAT)

PHP158.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,494 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP141.83-
10 - 99PHP128.21PHP136.20
100 - 499PHP118.00PHP2,383.00
500 - 999PHP108.93PHP16,450.00
1000 +PHP97.58PHP44,250.00

*price indicative

Packaging Options:
RS Stock No.:
330-349
Mfr. Part No.:
TSB951IDT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SO-8

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

52MHz

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

40V

Input Bias Current

50 pA

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

±3.5 mV

Maximum Operating Temperature

125°C

Height

1.5mm

Length

5mm

Standards/Approvals

AEC-Q100 (automotive grade), 4 kV HBM ESD, RoHS, industrial/automotive options, ESDA-JS-001-2017, ECCN US EAR99/EU NEC

Series

TSB951

Width

3.9mm

Output Current

36mA

Automotive Standard

AEC-Q100

Input Offset Current

50 pA

COO (Country of Origin):
MA
The STMicroelectronics op amp are high-speed operational amplifier featuring an extended supply voltage operating range and rail-to-rail output. They also have an excellent speed or current consumption ratio because they are 52 MHz gain bandwidth products, consuming less than 3.3 mA per channel at 36 V supply voltage.

Low offset voltage 3 mV max at the rate 25 °C

Wide supply voltage 4.5 to 36 V

Gain bandwidth product 52 MHz type at the rate 36 V

Unity gain stable

Rail-to-rail output

Output current 40 mA type at the rate 36 V

Input common-mode voltage includes ground

High ESD tolerance 4 kV HBM

EMI hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy