TSB951ILT STMicroelectronics, Operational Amplifier, 52 MHz, 5-Pin 36V SOT-23-5L

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

PHP118.94

(exc. VAT)

PHP133.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP118.94-
10 - 99PHP107.349%
100 - 499PHP98.6317%
500 - 999PHP91.8622%
1000 +PHP82.2030%

*price indicative

Packaging Options:
RS Stock No.:
333-657
Mfr. Part No.:
TSB951ILT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Package Type

SOT-23-5L

Number of Channels

2

Pin Count

5

GBP - Gain Bandwidth Product

52MHz

Maximum Supply Voltage

36V

Minimum Supply Voltage

4.5V

Vos - Input Offset Voltage

±3.5 mV

Slew Rate

26V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3mm

Height

1.45mm

Width

3mm

Standards/Approvals

No

Automotive Standard

No

Output Current

40mA

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy