TSB952IDT STMicroelectronics, Operational Amplifier, 52 MHz, 8-Pin 36V ac SO-8
- RS Stock No.:
- 276-868
- Mfr. Part No.:
- TSB952IDT
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
PHP248,147.50
(exc. VAT)
PHP277,925.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 17, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP99.259 | PHP248,147.50 |
*price indicative
- RS Stock No.:
- 276-868
- Mfr. Part No.:
- TSB952IDT
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 52MHz | |
| Maximum Supply Voltage | 36V ac | |
| Minimum Supply Voltage | 4.5V | |
| Input Bias Current | 6 pA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 3 mV max 25 °C | |
| Slew Rate | 30V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | TSB952 | |
| Width | 3.9mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947, CSA, UL | |
| Length | 4.9mm | |
| Height | 1.25mm | |
| Output Current | 40mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 52MHz | ||
Maximum Supply Voltage 36V ac | ||
Minimum Supply Voltage 4.5V | ||
Input Bias Current 6 pA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 3 mV max 25 °C | ||
Slew Rate 30V/μs | ||
Maximum Operating Temperature 125°C | ||
Series TSB952 | ||
Width 3.9mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947, CSA, UL | ||
Length 4.9mm | ||
Height 1.25mm | ||
Output Current 40mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- MA
Related links
- TSB952IDT STMicroelectronics 52 MHz, 8-Pin 36V ac SO-8
- TSB951IYDT STMicroelectronics 52 MHz, 8-Pin 36V SO-8
- TSB952IQ2T STMicroelectronics 52 MHz, 8-Pin 36V DFN-8
- TSB951IDT STMicroelectronics 52 MHz, 8-Pin 40V SO-8
- TSB951ILT STMicroelectronics 52 MHz, 5-Pin 36V SOT-23-5L
- STMicroelectronics 4 MHz, 8-Pin 36V SOIC
- TL072CDT STMicroelectronics 4 MHz, 8-Pin 36V SOIC
- TL071CDT STMicroelectronics 4 MHz, 8-Pin 36V SOIC
