MCP6007T-E/SN Microchip, Operational Amplifier, 1 MHz, 8-Pin SOIC
- RS Stock No.:
- 333-040
- Mfr. Part No.:
- MCP6007T-E/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP64,647.00
(exc. VAT)
PHP72,402.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP19.59 | PHP64,647.00 |
*price indicative
- RS Stock No.:
- 333-040
- Mfr. Part No.:
- MCP6007T-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | 1.8V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage 1.8V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Operational amplifiers have low input bias current and rail to rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1 MHz. These devices operate with a single supply voltage as low as 1.8V, while only drawing 50 μA/amplifier (typical) of quiescent current.
Duals available in SOIC and MSOP packages
Gain bandwidth product is 1 MHz typical
Related links
- Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6002T-E/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6402-E/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6002-E/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6L02T-E/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6402T-E/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6007T-E/MSVAO Microchip 1 MHz, 8-Pin 5.5V SOIC
- MCP6007-E/SN Microchip 1 MHz, 8-Pin 5.5V MSOP
