Nobo Silver 594 x 841 mm Document Holder, 1.14 m Height, 650mm Width
- RS Stock No.:
- 652-252
- Mfr. Part No.:
- 1902206
- Manufacturer:
- Nobo
Subtotal (1 unit)*
PHP14,415.06
(exc. VAT)
PHP16,144.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,415.06 |
*price indicative
- RS Stock No.:
- 652-252
- Mfr. Part No.:
- 1902206
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Sub Type | Document Holder | |
| Product Type | Document Holder | |
| Height | 1.14m | |
| Width | 650mm | |
| Colour | Silver | |
| Document Size | 594 x 841 mm | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Sub Type Document Holder | ||
Product Type Document Holder | ||
Height 1.14m | ||
Width 650mm | ||
Colour Silver | ||
Document Size 594 x 841 mm | ||
Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo A1 A-board sign holder with snap frame offers a versatile double-sided display solution, Ideal for showcasing posters and signage. This free-standing A-board features a sleek aluminium snap frame that allows for effortless content changes, ensuring your messages remain fresh and engaging. Designed with practicality in mind, it includes an anti-glare polypropylene cover to protect your displays while keeping them visible in various lighting conditions. The foldable design enables easy storage and transportation, making it an excellent choice for both indoor and outdoor use. Its display area size accommodates A1 posters, providing ample space for effective advertising.
Free-standing design for stability in various environments
Double-sided display maximises visibility from multiple angles
Quick content change with smart aluminium snap frame
Protective anti-glare cover ensures clarity in all lighting
Foldable for convenient storage when not in use
Central support bar adds extra stability, preventing wobbling
Smooth rounded corners enhance safety in public spaces
Supports DIY signage with free downloadable templates from Nobo Sign Maker
Lightweight construction enables easy portability
Related links
- Nobo Silver 594 x 841 mm Document Holder 650mm Width
- Nobo Silver 841 x 1189 mm Document Holder 976mm Width
- Nobo Silver 420 x 594 mm Document Holder 475mm Width
- Nobo Silver 210 x 297 mm Document Holder 250mm Width
- Nobo Silver 210 x 297 mm Document Holder 235mm Width
- Nobo Silver 297 x 420 mm Document Holder 339mm Width
- Nobo Silver 297 x 420 mm Document Holder 325mm Width
- Nobo White 297 x 420 mm Document Holder 320mm Width
