Nobo Silver 210 x 297 mm Document Holder, 325 mm Height, 235mm Width
- RS Stock No.:
- 652-255
- Mfr. Part No.:
- 1915696
- Manufacturer:
- Nobo
Subtotal (1 pack of 2 units)*
PHP1,316.31
(exc. VAT)
PHP1,474.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,316.31 | PHP658.155 |
*price indicative
- RS Stock No.:
- 652-255
- Mfr. Part No.:
- 1915696
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Document Holder | |
| Sub Type | Document Holder | |
| Height | 325mm | |
| Width | 235mm | |
| Colour | Silver | |
| Document Size | 210 x 297 mm | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Document Holder | ||
Sub Type Document Holder | ||
Height 325mm | ||
Width 235mm | ||
Colour Silver | ||
Document Size 210 x 297 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo self-adhesive magnetic poster frame A4 is designed for the secure display of your important posters, signs, and information. Featuring a magnetic strip at the bottom, it allows for quick and easy updates while ensuring that your content stays firmly in place. This versatile frame adheres well to flat surfaces in both portrait and landscape orientations, making it suitable for various display needs. It also doubles as a double-sided display when used on glass surfaces, offering flexibility in presentation. With a transparent matt cover that protects your content and is easy to clean, this pack of two silver frames provides a practical and stylish solution for showcasing your messages effectively.
Self-adhesive design allows for easy installation on any flat surface
Magnetic strip ensures quick content changes while keeping pages secure
Can be displayed in portrait or landscape format for versatile use
Double-sided functionality enables use on glass surfaces for added visibility
Transparent matt cover protects your content and is easy to maintain
Ideal for displaying A4-sized signs, posters, or information sheets
Comes in a convenient pack of two silver frames for added Value
Perfect for creating customised signs using Nobo's free online sign maker
Related links
- Nobo Orange 210 x 297 mm Document Holder 235mm Width
- Nobo White 210 x 297 mm Document Holder 235mm Width
- Nobo Black 210 x 297 mm Document Holder 235mm Width
- Nobo Silver 210 x 297 mm Document Holder 250mm Width
- Nobo White 210 x 297 mm Document Holder 730mm Width
- Nobo White 210 x 297 mm Document Holder 680mm Width
- Nobo White 210 x 297 mm Document Holder 510mm Width
- Nobo Silver 297 x 420 mm Document Holder 325mm Width
