Nobo White 210 x 297 mm Document Holder, 680 mm Height, 510mm Width
- RS Stock No.:
- 652-290
- Mfr. Part No.:
- 1900846
- Manufacturer:
- Nobo
Subtotal (1 unit)*
PHP12,885.86
(exc. VAT)
PHP14,432.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,885.86 |
*price indicative
- RS Stock No.:
- 652-290
- Mfr. Part No.:
- 1900846
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Sub Type | Document Holder | |
| Product Type | Document Holder | |
| Height | 680mm | |
| Width | 510mm | |
| Colour | White | |
| Material | Aluminium | |
| Document Size | 210 x 297 mm | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Sub Type Document Holder | ||
Product Type Document Holder | ||
Height 680mm | ||
Width 510mm | ||
Colour White | ||
Material Aluminium | ||
Document Size 210 x 297 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo extra flat glazed case is a sleek and stylish solution designed for secure document display in confined spaces such as corridors. Featuring a white magnetic drywipe surface, it allows users to easily write or showcase A4 documents using magnets. Ideal for internal environments, this lockable case not only presents information clearly but also protects it with a clear acrylic door. Compact in size, with dimensions of 550x735x22mm, it effectively utilises limited wall space while maintaining a professional appearance, making it perfect for offices, schools, and other organisational settings.
Slimline, extra flat design optimises space in narrow areas
Lockable feature enhances security with two keys provided
White drywipe surface allows for easy writing and magnetic document display
Supplied with wall fixings for quick and convenient installation
Clear acrylic door protects your documents while ensuring visibility
Dimensions of 550x735x22mm accommodate the display of 4xA4 documents
Aluminium trim adds a modern touch and durability
Lightweight at 2200g for easy handling
Related links
- Nobo White 210 x 297 mm Document Holder 730mm Width
- Nobo White 210 x 297 mm Document Holder 235mm Width
- Nobo White 210 x 297 mm Document Holder 680mm Width
- Nobo Silver 210 x 297 mm Document Holder 235mm Width
- Nobo Orange 210 x 297 mm Document Holder 235mm Width
- Nobo Black 210 x 297 mm Document Holder 235mm Width
- Nobo Silver 210 x 297 mm Document Holder 250mm Width
- Nobo White 297 x 420 mm Document Holder 320mm Width
