Nobo White 210 x 297 mm Document Holder, 725 mm Height, 680mm Width
- RS Stock No.:
- 652-597
- Mfr. Part No.:
- 1900847
- Manufacturer:
- Nobo
Subtotal (1 unit)*
PHP15,567.58
(exc. VAT)
PHP17,435.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,567.58 |
*price indicative
- RS Stock No.:
- 652-597
- Mfr. Part No.:
- 1900847
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Document Holder | |
| Sub Type | Document Holder | |
| Height | 725mm | |
| Width | 680mm | |
| Colour | White | |
| Document Size | 210 x 297 mm | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Document Holder | ||
Sub Type Document Holder | ||
Height 725mm | ||
Width 680mm | ||
Colour White | ||
Document Size 210 x 297 mm | ||
Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo extra flat glazed case is a stylish and practical solution for showcasing important documents in spaces where real estate is limited. This slimline, lockable display case is designed for internal use, making it perfect for corridors and offices. With a white drywipe surface, it enables easy writing and document presentation using magnets, allowing quick updates and changes. Specifically crafted to hold 6xA4 documents, it optimises space while ensuring security with a clear acrylic door and a reliable lock that comes with two keys. Supplied with wall fixings, it seamlessly integrates into your environment, combining functionality with modern design.
Extra flat, space-saving design Ideal for narrow corridors
Lockable for secure display, ensuring the safety of your documents
White drywipe surface allows for easy writing and magnetic display
Clear acrylic door provides visibility while protecting contents
Accommodates 6xA4 documents for versatile use
Includes wall fixings for straightforward installation
Aluminium trim adds a touch of sophistication to the overall look
Lightweight at 3050 grams, making it easy to mount securely
Related links
- Nobo White 210 x 297 mm Document Holder 730mm Width
- Nobo White 210 x 297 mm Document Holder 510mm Width
- Nobo White 210 x 297 mm Document Holder 235mm Width
- Nobo White Magnetic Magnetic 680mm Width
- Nobo Silver 210 x 297 mm Document Holder 250mm Width
- Nobo Orange 210 x 297 mm Document Holder 235mm Width
- Nobo Silver 210 x 297 mm Document Holder 235mm Width
- Nobo Black 210 x 297 mm Document Holder 235mm Width
