Nobo Silver 297 x 420 mm Document Holder, 450 mm Height, 325mm Width
- RS Stock No.:
- 652-259
- Mfr. Part No.:
- 1915699
- Manufacturer:
- Nobo
Subtotal (1 pack of 2 units)*
PHP2,046.51
(exc. VAT)
PHP2,292.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from October 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,046.51 | PHP1,023.255 |
*price indicative
- RS Stock No.:
- 652-259
- Mfr. Part No.:
- 1915699
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Sub Type | Document Holder | |
| Product Type | Document Holder | |
| Height | 450mm | |
| Width | 325mm | |
| Colour | Silver | |
| Document Size | 297 x 420 mm | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Sub Type Document Holder | ||
Product Type Document Holder | ||
Height 450mm | ||
Width 325mm | ||
Colour Silver | ||
Document Size 297 x 420 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo self-adhesive magnetic poster frame A3 is designed for the secure display of posters and VITAL information. This innovative frame features a magnetic strip that allows for quick and hassle-free content changes, ensuring your displays remain current. With its self-adhesive backer, the frame affixes firmly to flat surfaces in both portrait and landscape orientations, making it versatile for various display needs. Ideal for double-sided displays on glass, the transparent matt cover protects your content while allowing it to be easily wiped clean. Supplied in a pack of two, these sleek silver frames not only enhance your environment but also celebrate style and functionality.
Self-adhesive design ensures easy and secure mounting
Magnetic strip simplifies content changes, keeping displays fresh
Compatible with flat surfaces in both portrait and landscape formats
Ideal for creating double-sided displays on glass surfaces
Transparent matt cover protects displayed materials and is wipe-clean
Display area is A3, perfect for showcasing posters and information
Includes two frames in a sleek silver finish, enhancing any environment
Visit the Nobo Sign Maker website for over 100 free downloadable templates
Related links
- Nobo Black 297 x 420 mm Document Holder 325mm Width
- Nobo Orange 297 x 420 mm Document Holder 325mm Width
- Nobo Silver 297 x 420 mm Document Holder 339mm Width
- Nobo White 297 x 420 mm Document Holder 320mm Width
- Nobo Silver 210 x 297 mm Document Holder 235mm Width
- Nobo Silver 210 x 297 mm Document Holder 250mm Width
- Nobo Silver 420 x 594 mm Document Holder 475mm Width
- Durable Black A3 Document Display 325mm Width
