Nobo Black 297 x 420 mm Document Holder, 450 mm Height, 325mm Width

Subtotal (1 pack of 2 units)*

PHP2,046.51

(exc. VAT)

PHP2,292.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,046.51PHP1,023.255

*price indicative

RS Stock No.:
652-260
Mfr. Part No.:
1915700
Manufacturer:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Sub Type

Document Holder

Product Type

Document Holder

Height

450mm

Width

325mm

Colour

Black

Document Size

297 x 420 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nobo self-adhesive magnetic poster frame A3 in black is designed for the effortless display of posters, signs, and information. Perfect for both personal and professional environments, this frame features a magnetic strip at the bottom that enables quick content changes while firmly securing your materials. Its self-adhesive backer allows for simple application on flat surfaces, either in portrait or landscape format. Additionally, it can be used as a double-sided display on glass surfaces, providing versatile presentation options. With a transparent matt cover to protect your content, maintenance is easy as it can be wiped clean, ensuring your displays always look sharp. Each pack includes two black frames, making it a practical choice for any space.

Self-adhesive backing allows for easy attachment to various flat surfaces

Magnetic strip offers a quick and efficient way to change displayed content

Versatile display options available in portrait or landscape orientation

Can be used as a double-sided display on glass surfaces for enhanced visibility

Transparent matt cover protects and preserves your materials while being easy to clean

Includes two frames, providing excellent Value for effective display solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy