Nobo Silver 594 x 841 mm Document Holder, 900 mm Height, 650mm Width
- RS Stock No.:
- 652-247
- Mfr. Part No.:
- 1902211
- Manufacturer:
- Nobo
Subtotal (1 unit)*
PHP4,641.05
(exc. VAT)
PHP5,197.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,641.05 |
*price indicative
- RS Stock No.:
- 652-247
- Mfr. Part No.:
- 1902211
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Sub Type | Document Holder | |
| Product Type | Document Holder | |
| Height | 900mm | |
| Width | 650mm | |
| Colour | Silver | |
| Material | Aluminium | |
| Document Size | 594 x 841 mm | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Sub Type Document Holder | ||
Product Type Document Holder | ||
Height 900mm | ||
Width 650mm | ||
Colour Silver | ||
Material Aluminium | ||
Document Size 594 x 841 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo A1 Poster Frame Sign Holder is expertly designed for the secure display of posters, signs, and information in any environment. This wall-mounted snap frame boasts a sleek aluminium trim that not only provides a professional finish but also allows for effortless content changes. Ideal for both temporary and permanent displays, the sturdy construction features a back panel that attaches firmly to the wall, ensuring stability and security. The anti-glare cover protects your displays, making them easy to clean and maintain, whilst delivering exceptional visibility. With a generous display area of A1 size, this sign holder is perfect for showcasing VITAL information with style.
Wall-mounted design ensures a secure and stable display
Sleek silver finish enhances the aesthetic of any space
Quick content change via the smart aluminium snap frame
A1 display area accommodates a variety of poster sizes
Anti-glare polypropylene cover protects your content whilst ensuring clear visibility
Rounded corners provide added safety for busy environments
Secure through corner mounting for additional strength
Pallet quantity of 25 makes it a practical choice for retailers
Access to the Nobo Sign Maker website offers over 100 downloadable templates for custom signage
Related links
- Nobo Silver 594 x 841 mm Document Holder 650mm Width
- Nobo Silver 841 x 1189 mm Document Holder 976mm Width
- Nobo Silver 420 x 594 mm Document Holder 475mm Width
- Nobo Silver 210 x 297 mm Document Holder 250mm Width
- Nobo Silver 210 x 297 mm Document Holder 235mm Width
- Nobo Silver 297 x 420 mm Document Holder 339mm Width
- Nobo Silver 297 x 420 mm Document Holder 325mm Width
- Nobo White 297 x 420 mm Document Holder 320mm Width
