Nobo Silver 841 x 1189 mm Document Holder, 1.39 m Height, 976mm Width
- RS Stock No.:
- 652-246
- Mfr. Part No.:
- 1902208
- Manufacturer:
- Nobo
Subtotal (1 unit)*
PHP10,993.09
(exc. VAT)
PHP12,312.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,993.09 |
*price indicative
- RS Stock No.:
- 652-246
- Mfr. Part No.:
- 1902208
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Sub Type | Document Holder | |
| Product Type | Document Holder | |
| Height | 1.39m | |
| Width | 976mm | |
| Colour | Silver | |
| Document Size | 841 x 1189 mm | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Sub Type Document Holder | ||
Product Type Document Holder | ||
Height 1.39m | ||
Width 976mm | ||
Colour Silver | ||
Document Size 841 x 1189 mm | ||
Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo A0 Poster Frame Sign Holder is expertly designed for the secure and stylish display of posters, signs, and essential information. This wall-mounted snap frame offers a professional-looking finish, MADE complete with a smart aluminium trim that allows for quick content changes. The frame showcases an anti-glare cover, protecting your displays while being easy to clean. With a robust back panel firmly attached to the wall through corner mounting, it ensures stability and durability, making it an Ideal solution for both temporary and permanent posters. Designed specifically for A0 displays, this sign holder bridges functionality with aesthetic appeal.
Wall-mounted design provides a secure and professional display
Quick and easy content changes thanks to the smart aluminium snap frame
Anti-glare polypropylene cover shields displayed content from damage
Dimensions of 976 x 40 x 1390 mm ensure ample display area
Smooth rounded corners enhance safety in public spaces
Stable back panel with secure through corner mounting
Lightweight at 5372 g, facilitating easy installation
Pallet quantity of 20 allows for bulk purchasing
Access to over 100 free downloadable templates via the Nobo Sign Maker website for custom signage
Related links
- Nobo Silver 594 x 841 mm Document Holder 650mm Width
- Nobo Silver 594 x 841 mm Document Holder 650mm Width
- Nobo Silver 210 x 297 mm Document Holder 250mm Width
- Nobo Silver 210 x 297 mm Document Holder 235mm Width
- Nobo Silver 297 x 420 mm Document Holder 339mm Width
- Nobo Silver 420 x 594 mm Document Holder 475mm Width
- Nobo Silver 297 x 420 mm Document Holder 325mm Width
- Nobo White 297 x 420 mm Document Holder 320mm Width
