Bosch 1-Piece Multi-Tool Accessory Blade for use with Multitool
- RS Stock No.:
- 674-654
- Mfr. Part No.:
- 2608902057
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP7,478.00
(exc. VAT)
PHP8,375.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,478.00 |
*price indicative
- RS Stock No.:
- 674-654
- Mfr. Part No.:
- 2608902057
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Sub Type | Multi-Tool Accessory | |
| For Use With | Multitool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Sub Type Multi-Tool Accessory | ||
For Use With Multitool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bosch grout segment blade designed for use with oscillating multitools. Its primary function is to effectively remove old grout and perform precise cutting tasks in soft tiles.
Lasts up to five times longer than standard blades
Utilises Bosch Diamond Technology for enhanced durability
Features a pointed segment sawing design for precision cutting in tight corners
Starlock mount ensures optimal power transfer and quick blade changes
Related links
- Bosch 1-Piece Multi-Tool Accessory Blade for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Saw Blade for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Scraper for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Remover for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Lock for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Guide for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Dust Extractor for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Multitool
