Bosch 1-Piece Protective Guard Angle Grinder
- RS Stock No.:
- 673-867
- Mfr. Part No.:
- 2605510298
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,438.97
(exc. VAT)
PHP2,731.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,438.97 |
*price indicative
- RS Stock No.:
- 673-867
- Mfr. Part No.:
- 2605510298
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Protective Guard | |
| Product Type | Angle Grinder | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Protective Guard | ||
Product Type Angle Grinder | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Protective Guard is a heavy-duty safety accessory designed to enclose grinding discs and protect operators from sparks or debris. This product features a specialized clamp fitting with integrated coding and a screw-type fastening system to ensure a secure and stable attachment to the power tool.
Available in UO packaging type
Minimum order quantity of 1 unit
Related links
- Bosch 1-Piece Multi-Tool Accessory Guard for use with Angle Grinder
- Bosch 1-Piece Handle Handle for use with Vibration Control M10 Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Accessory for use with Angle Grinder
- Bosch 1-Piece Handle Handle for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Nut for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Guide for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Fine Dust Filter for use with Angle Grinder
- Bosch 1-Piece Spanner Spanner for use with Grinder
