Bosch 1-Piece Multi-Tool Accessory Backing Pad for use with Delta Sander
- RS Stock No.:
- 673-132
- Mfr. Part No.:
- 2608000199
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,828.57
(exc. VAT)
PHP2,048.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,828.57 |
*price indicative
- RS Stock No.:
- 673-132
- Mfr. Part No.:
- 2608000199
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Backing Pad | |
| Sub Type | Multi-Tool Accessory | |
| For Use With | Delta Sander | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Backing Pad | ||
Sub Type Multi-Tool Accessory | ||
For Use With Delta Sander | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Flat Sanding Finger Attachment designed for use with specific Bosch detail or Delta sanders to reach tight and hard-to-access areas. This accessory is used for detail sanding, allowing users to access small slots, edges, corners, and other areas that a standard sanding pad cannot reach. The sanding sheets used with this attachment typically feature aluminium oxide grit.
Attachment features a flat style with a Velcro-type backing system
Oval Replacement Sanding Finger is Ideal for sanding in tight gaps
Suitable for use with Bosch Delta Sanders
Related links
- Bosch 1-Piece Multi-Tool Accessory Backing Pad for use with Delta Sander
- Bosch 1-Piece Multi-Tool Accessory Sanding Pad for use with Sander
- Bosch 1-Piece Multi-Tool Accessory Sanding Pad for use with Orbital Sander
- Bosch 1-Piece Multi-Tool Accessory Adapter for use with Orbital Sander
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Accessory for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Collet Tool for use with Grinders
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Nut Runners
