Bosch 1-Piece Multi-Tool Accessory Blade for use with Multitool
- RS Stock No.:
- 673-058
- Mfr. Part No.:
- 2608669243
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,029.21
(exc. VAT)
PHP2,272.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,029.21 |
*price indicative
- RS Stock No.:
- 673-058
- Mfr. Part No.:
- 2608669243
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Multi-Tool Accessory | |
| Product Type | Blade | |
| For Use With | Multitool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Multi-Tool Accessory | ||
Product Type Blade | ||
For Use With Multitool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch plunge cut saw blade designed for precision cutting, delivering clean results in hardwood applications with its innovative tooth configuration and sturdy mounting system.
3-dimensional Japanese tooth configuration minimises heat development for tear-free cuts
Sturdy mounting system reduces wobbling, ensuring precision during operation
Rounded cutting edge facilitates precise plunge cutting capabilities
Starlock Snap-In mounting system allows for quick blade changes in under three seconds
Related links
- Bosch 1-Piece Multi-Tool Accessory Blade for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Saw Blade for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Blade Guide Tool for use with Rubber Cutter
- Bosch 1-Piece Multi-Tool Accessory Blade for use with Oscillating Multitools
- Bosch 1-Piece Multi-Tool Accessory Shear Blade for use with GSC 16
- Bosch 1-Piece Multi-Tool Accessory Scraper for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Remover for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Lock for use with Multitool
