TE Connectivity 1-2108858-3 PCB Antenna with MHF Connector, 2400 MHz, 7125 MHz, Wi-Fi 7
- RS Stock No.:
- 849-523
- Mfr. Part No.:
- 1-2108858-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 3000 units)*
PHP356,364.00
(exc. VAT)
PHP399,129.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 3000 + | PHP118.788 | PHP356,364.00 |
*price indicative
- RS Stock No.:
- 849-523
- Mfr. Part No.:
- 1-2108858-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Antenna | |
| RF Protocols | Wi-Fi 7 | |
| Minimum Frequency | 2400MHz | |
| Connector Type | MHF | |
| Gain | 4.4dB | |
| Antenna Mount Type | Adhesive | |
| Internal/External | Internal | |
| Antenna Physical Form | PCB | |
| Lead Length | 300mm | |
| Series | 1-2108 | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 7125MHz | |
| Antenna Internal Construction | PCB | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | EU RoHS | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Antenna | ||
RF Protocols Wi-Fi 7 | ||
Minimum Frequency 2400MHz | ||
Connector Type MHF | ||
Gain 4.4dB | ||
Antenna Mount Type Adhesive | ||
Internal/External Internal | ||
Antenna Physical Form PCB | ||
Lead Length 300mm | ||
Series 1-2108 | ||
Directivity Omni-Directional | ||
Maximum Frequency 7125MHz | ||
Antenna Internal Construction PCB | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals EU RoHS | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity embedded antenna offers high performance with Wi-Fi 6 and 6E capabilities, engineered for seamless connectivity across multiple bands including 6GHz. Its Compact design ensures adaptability within various devices.
Supports Wi-Fi 6 and 6E for enhanced wireless connectivity
Compact size allows for easy integration into devices with limited space
Global frequency coverage providing versatile usage across different regions
Adhesive backing simplifies installation, ensuring reliable placement
Related links
- TE Connectivity 1-2108858-2 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2108858-1 PCB Antenna with MHF4 Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2118907-2 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2108857-1 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2108857-2 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2118907-1 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2118907-3 PCB Antenna with MHF4L Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2108857-3 PCB Antenna with MHF4 Connector 7125 MHz, Wi-Fi 7
