TE Connectivity 1-2108858-1 PCB Antenna with MHF4 Connector, 2400 MHz, 7125 MHz, Wi-Fi 7
- RS Stock No.:
- 849-526
- Mfr. Part No.:
- 1-2108858-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 3000 units)*
PHP356,364.00
(exc. VAT)
PHP399,129.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 3000 + | PHP118.788 | PHP356,364.00 |
*price indicative
- RS Stock No.:
- 849-526
- Mfr. Part No.:
- 1-2108858-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Antenna | |
| RF Protocols | Wi-Fi 7 | |
| Connector Type | MHF4 | |
| Minimum Frequency | 2400MHz | |
| Gain | 4.4dB | |
| Antenna Mount Type | Adhesive | |
| Antenna Physical Form | PCB | |
| Internal/External | Internal | |
| Lead Length | 300mm | |
| Series | 1-2108 | |
| Maximum Frequency | 7125MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | PCB | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | EU RoHS | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Antenna | ||
RF Protocols Wi-Fi 7 | ||
Connector Type MHF4 | ||
Minimum Frequency 2400MHz | ||
Gain 4.4dB | ||
Antenna Mount Type Adhesive | ||
Antenna Physical Form PCB | ||
Internal/External Internal | ||
Lead Length 300mm | ||
Series 1-2108 | ||
Maximum Frequency 7125MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction PCB | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals EU RoHS | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity antenna is a Wi-Fi 6/6E triple band embedded solution designed to enhance connectivity in electronic devices. It offers a Compact design for seamless integration within various configurations.
Wi-Fi 6 and 6E support facilitates connections across both standard and new 6GHz bands
Adhesive backing simplifies the mounting process within devices
Global frequency coverage ensures compatibility with diverse wireless standards
PCB antenna assembly reduces space requirements and increases durability
Related links
- TE Connectivity 1-2108858-3 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2108858-2 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2108857-3 PCB Antenna with MHF4 Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2118907-3 PCB Antenna with MHF4L Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2118907-4 PCB Antenna with MHF4L Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2118907-2 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2108857-1 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2118907-1 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
