TE Connectivity 1-2108858-2 PCB Antenna with MHF Connector, 2400 MHz, 7125 MHz, Wi-Fi 7
- RS Stock No.:
- 849-522
- Mfr. Part No.:
- 1-2108858-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 3000 units)*
PHP336,786.00
(exc. VAT)
PHP377,199.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 3000 + | PHP112.262 | PHP336,786.00 |
*price indicative
- RS Stock No.:
- 849-522
- Mfr. Part No.:
- 1-2108858-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Wi-Fi 7 | |
| Product Type | Antenna | |
| Minimum Frequency | 2400MHz | |
| Connector Type | MHF | |
| Internal/External | Internal | |
| Antenna Mount Type | Adhesive | |
| Gain | 4.4dB | |
| Antenna Physical Form | PCB | |
| Series | 1-2108 | |
| Lead Length | 250mm | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 7125MHz | |
| Antenna Internal Construction | PCB | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | EU RoHS | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Wi-Fi 7 | ||
Product Type Antenna | ||
Minimum Frequency 2400MHz | ||
Connector Type MHF | ||
Internal/External Internal | ||
Antenna Mount Type Adhesive | ||
Gain 4.4dB | ||
Antenna Physical Form PCB | ||
Series 1-2108 | ||
Lead Length 250mm | ||
Directivity Omni-Directional | ||
Maximum Frequency 7125MHz | ||
Antenna Internal Construction PCB | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals EU RoHS | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity antenna provides robust connectivity through its Advanced triple-band design, supporting Wi-Fi 6 and 6E features within a compact, embedded format.
Supports Wi-Fi 6 and 6E technologies, enhancing wireless performance
Simplistic PCB mounting with an adhesive backing caters for versatile installations
Wide frequency coverage ensures compatibility across diverse applications
Offers various cable lengths and connector options for tailored deployments
Related links
- TE Connectivity 1-2108858-3 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2108858-1 PCB Antenna with MHF4 Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2118907-2 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2108857-1 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2108857-2 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2118907-1 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2118907-3 PCB Antenna with MHF4L Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2118907-4 PCB Antenna with MHF4L Connector 7125 MHz, Wi-Fi 7
