TE Connectivity 1-2108857-2 PCB Antenna with MHF Connector, 2400 MHz, 7125 MHz, Wi-Fi 7
- RS Stock No.:
- 849-554
- Mfr. Part No.:
- 1-2108857-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 3000 units)*
PHP197,583.00
(exc. VAT)
PHP221,292.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 3000 + | PHP65.861 | PHP197,583.00 |
*price indicative
- RS Stock No.:
- 849-554
- Mfr. Part No.:
- 1-2108857-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Wi-Fi 7 | |
| Product Type | Antenna | |
| Connector Type | MHF | |
| Minimum Frequency | 2400MHz | |
| Antenna Mount Type | Adhesive | |
| Internal/External | Internal | |
| Gain | 5dB | |
| Antenna Physical Form | PCB | |
| Lead Length | 300mm | |
| Series | 1-2108 | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 7125MHz | |
| Antenna Internal Construction | PCB | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | EU RoHS | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Wi-Fi 7 | ||
Product Type Antenna | ||
Connector Type MHF | ||
Minimum Frequency 2400MHz | ||
Antenna Mount Type Adhesive | ||
Internal/External Internal | ||
Gain 5dB | ||
Antenna Physical Form PCB | ||
Lead Length 300mm | ||
Series 1-2108 | ||
Directivity Omni-Directional | ||
Maximum Frequency 7125MHz | ||
Antenna Internal Construction PCB | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals EU RoHS | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity embedded antenna offers robust connectivity for Wi-Fi 6 and 6E applications. Its triple-band functionality ensures comprehensive frequency coverage, making it an essential component for modern device design.
Supports Wi-Fi 6 and 6E, enhancing wireless performance with new frequency bands
PCB antenna assembly facilitates straightforward device integration
Adhesive backing simplifies mounting on plastic surfaces
Global frequency range provides versatile connectivity options
Related links
- TE Connectivity 1-2108857-1 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2108857-3 PCB Antenna with MHF4 Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2118907-2 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2108858-3 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2108858-2 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2118907-1 PCB Antenna with MHF Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2118907-3 PCB Antenna with MHF4L Connector 7125 MHz, Wi-Fi 7
- TE Connectivity 1-2118907-4 PCB Antenna with MHF4L Connector 7125 MHz, Wi-Fi 7
