TE Connectivity 1-2195835-3 FPC Antenna with MHF Connector, 863 MHz, 928 MHz, ISM, LoRaWAN, ZigBee

N

Subtotal (1 bag of 3000 units)*

PHP149,421.00

(exc. VAT)

PHP167,352.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
3000 +PHP49.807PHP149,421.00

*price indicative

RS Stock No.:
849-504
Mfr. Part No.:
1-2195835-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

ISM, LoRaWAN, ZigBee

Product Type

Antenna

Connector Type

MHF

Minimum Frequency

863MHz

Bandwidth

65MHz

Antenna Physical Form

FPC

Gain

6dBi

Internal/External

Internal

Antenna Mount Type

Adhesive

Lead Length

250mm

Series

1-21958

Directivity

Omni-Directional

Maximum Frequency

928MHz

Antenna Internal Construction

FPC

Lead Included

Yes

Number of Bands

1

COO (Country of Origin):
CN
The TE Connectivity antenna designed for ISM 868 / 915 MHz applications, offering reliable connectivity for a range of devices. Its Compact design ensures easy integration and mounting within products.

Omnidirectional coverage for consistent signal reception

Available with different cable lengths to suit RF performance needs

Simple mounting with FPC and double-sided adhesive tape for curved surfaces

Power handling capacity of 10 Watts for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy