TE Connectivity 1-2367286-3 FPC Antenna with MHF Connector, 698 MHz, 2700 MHz, LTE
- RS Stock No.:
- 849-482
- Mfr. Part No.:
- 1-2367286-3
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 3000 units)*
PHP470,220.00
(exc. VAT)
PHP526,650.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 3000 + | PHP156.74 | PHP470,220.00 |
*price indicative
- RS Stock No.:
- 849-482
- Mfr. Part No.:
- 1-2367286-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | LTE | |
| Product Type | Antenna | |
| Minimum Frequency | 698MHz | |
| Connector Type | MHF | |
| Antenna Mount Type | Adhesive | |
| Internal/External | Internal | |
| Antenna Physical Form | FPC | |
| Gain | 4dB | |
| Lead Length | 300mm | |
| Series | COTS FPC | |
| Maximum Frequency | 2700MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Flexible PCB | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | EU RoHS | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols LTE | ||
Product Type Antenna | ||
Minimum Frequency 698MHz | ||
Connector Type MHF | ||
Antenna Mount Type Adhesive | ||
Internal/External Internal | ||
Antenna Physical Form FPC | ||
Gain 4dB | ||
Lead Length 300mm | ||
Series COTS FPC | ||
Maximum Frequency 2700MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Flexible PCB | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals EU RoHS | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity LTE World Band Antenna is a high-performance Flexible Printed Circuit solution designed for seamless global connectivity. It integrates effortlessly into Compact enclosures to ensure reliable signal transmission.
Adhesive backing simplifies mounting within devices
Omnidirectional coverage ensuring signal reception from all directions
Efficient design resulting in reduced power consumption
No matching components required for easy integration
Related links
- TE Connectivity 1-2367286-2 FPC Antenna with MHF Connector 2700 MHz, LTE
- TE Connectivity 1-2367286-4 FPC Antenna with MHF4L Connector 2700 MHz, LTE
- TE Connectivity 1-2367286-5 FPC Antenna with MHF4L Connector 2700 MHz, LTE
- TE Connectivity 1-2367286-7 FPC Antenna with MHF4L Connector 2700 MHz, LTE
- TE Connectivity 1-2367286-6 FPC Antenna with MHF4L Connector 2700 MHz, LTE
- TE Connectivity 2367286-9 FPC Antenna with MHF Connector 2700 MHz, LTE
- TE Connectivity 2372112-8 FPC Antenna with MHF Connector 2700 MHz, LTE
- TE Connectivity 2372112-9 FPC Antenna with MHF Connector 2700 MHz, LTE
