TE Connectivity 1-2367286-6 FPC Antenna with MHF4L Connector, 698 MHz, 2700 MHz, LTE

N

This image is representative of the product range

Subtotal (1 box of 3000 units)*

PHP531,552.00

(exc. VAT)

PHP595,338.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
3000 +PHP177.184PHP531,552.00

*price indicative

RS Stock No.:
849-486
Mfr. Part No.:
1-2367286-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Antenna

RF Protocols

LTE

Connector Type

MHF4L

Minimum Frequency

698MHz

Gain

4dB

Internal/External

Internal

Antenna Physical Form

FPC

Antenna Mount Type

Adhesive

Lead Length

300mm

Series

COTS FPC

Directivity

Omni-Directional

Maximum Frequency

2700MHz

Antenna Internal Construction

Flexible PCB

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

EU RoHS

Number of Bands

2

COO (Country of Origin):
CN
The TE Connectivity LTE World Band Antenna is a high-performance Flexible Printed Circuit solution designed for seamless global connectivity. It integrates effortlessly into Compact enclosures to ensure reliable signal transmission.

Adhesive backing simplifies mounting within devices

Omnidirectional coverage enhances signal reception

Efficient design minimises power consumption

No additional matching components required for installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy