TE Connectivity 1-2367286-2 FPC Antenna with MHF Connector, 698 MHz, 2700 MHz, LTE

N

Subtotal (1 box of 3000 units)*

PHP421,155.00

(exc. VAT)

PHP471,693.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
3000 +PHP140.385PHP421,155.00

*price indicative

RS Stock No.:
849-481
Mfr. Part No.:
1-2367286-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Antenna

RF Protocols

LTE

Connector Type

MHF

Minimum Frequency

698MHz

Antenna Physical Form

FPC

Antenna Mount Type

Adhesive

Gain

6dB

Internal/External

Internal

Series

COTS FPC

Lead Length

250mm

Maximum Frequency

2700MHz

Directivity

Omni-Directional

Antenna Internal Construction

Flexible PCB

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

EU RoHS

Number of Bands

2

COO (Country of Origin):
CN
The TE Connectivity LTE World Band Antenna is a high-performance Flexible Printed Circuit solution designed for seamless global connectivity. It integrates effortlessly into Compact enclosures to ensure reliable signal transmission.

Adhesive backing simplifies mounting within the device

Omnidirectional coverage enhances signal reception in all directions

Efficient design reduces power usage significantly

No matching components are required for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy