TE Connectivity 1-2108792-3 FPC Antenna with MHF Connector, 2400 MHz, 7125 MHz, WiFi

N

This image is representative of the product range

Subtotal (1 bag of 3000 units)*

PHP132,078.00

(exc. VAT)

PHP147,927.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
3000 +PHP44.026PHP132,078.00

*price indicative

RS Stock No.:
849-547
Mfr. Part No.:
1-2108792-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Antenna

RF Protocols

WiFi

Minimum Frequency

2400MHz

Connector Type

MHF

Antenna Mount Type

Adhesive

Gain

6dBi

Internal/External

Internal

Antenna Physical Form

FPC

Lead Length

250mm

Series

1-2108

Directivity

Omni-Directional

Maximum Frequency

7125MHz

Antenna Internal Construction

FPC

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

EU RoHS

Number of Bands

3

COO (Country of Origin):
CN
The TE Connectivity embedded antenna offers Advanced connectivity options with Wi-Fi 6 and 6E compatibility, ensuring robust performance across multiple frequency ranges, including the new 6GHz band.

Supports Wi-Fi 6 and Wi-Fi 6E technologies for extensive connectivity

Simplified mounting with adhesive backing on the FPC design

Global frequency coverage for versatile application use

Built-in FPC antenna assembly for integrated performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy