TE Connectivity 1-2108792-5 FPC Antenna with MHF Connector, 2400 MHz, 7125 MHz, WiFi
- RS Stock No.:
- 849-549
- Mfr. Part No.:
- 1-2108792-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 3000 units)*
PHP136,044.00
(exc. VAT)
PHP152,370.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 3000 + | PHP45.348 | PHP136,044.00 |
*price indicative
- RS Stock No.:
- 849-549
- Mfr. Part No.:
- 1-2108792-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Antenna | |
| RF Protocols | WiFi | |
| Minimum Frequency | 2400MHz | |
| Connector Type | MHF | |
| Internal/External | Internal | |
| Antenna Mount Type | Adhesive | |
| Antenna Physical Form | FPC | |
| Gain | 6dBi | |
| Lead Length | 250mm | |
| Series | 1-2108 | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 7125MHz | |
| Antenna Internal Construction | FPC | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | EU RoHS | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Antenna | ||
RF Protocols WiFi | ||
Minimum Frequency 2400MHz | ||
Connector Type MHF | ||
Internal/External Internal | ||
Antenna Mount Type Adhesive | ||
Antenna Physical Form FPC | ||
Gain 6dBi | ||
Lead Length 250mm | ||
Series 1-2108 | ||
Directivity Omni-Directional | ||
Maximum Frequency 7125MHz | ||
Antenna Internal Construction FPC | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals EU RoHS | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity embedded antenna designed for Advanced wireless communication, supporting Wi-Fi 6, Wi-Fi 6E, Bluetooth, and ZigBee technologies for enhanced connectivity in various devices.
Features adhesive backing on the flexible printed circuit (FPC) for easy mounting
Provides global frequency coverage across multiple bands
Delivers maximum Peak gain of 4.5dBi in the 6GHz range
Operates efficiently across a temperature range of -40 to +85°C
Related links
- TE Connectivity 1-2108792-4 FPC Antenna with MHF Connector 7125 MHz, WiFi
- TE Connectivity 1-2108792-3 FPC Antenna with MHF Connector 7125 MHz, WiFi
- TE Connectivity 1-2108792-6 FPC Antenna with MHF Connector 7125 MHz, WiFi
- TE Connectivity 1-2344657-3 FPC Antenna with MHF Connector 7125 MHz WiFi, ZigBee
- TE Connectivity 2504615-3 FPC Antenna with MHF4L Connector 7125 MHz, WiFi
- TE Connectivity 2504615-4 FPC Antenna with MHF4L Connector 7125 MHz, WiFi
- TE Connectivity 2504615-1 FPC Antenna with MHF4L Connector 7125 MHz, WiFi
- TE Connectivity 2504615-2 FPC Antenna with MHF4L Connector 7125 MHz, WiFi
