TE Connectivity 1-2108792-4 FPC Antenna with MHF Connector, 2400 MHz, 7125 MHz, WiFi

N

This image is representative of the product range

Subtotal (1 bag of 3000 units)*

PHP136,044.00

(exc. VAT)

PHP152,370.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
3000 +PHP45.348PHP136,044.00

*price indicative

RS Stock No.:
849-548
Mfr. Part No.:
1-2108792-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

WiFi

Product Type

Antenna

Minimum Frequency

2400MHz

Connector Type

MHF

Antenna Physical Form

FPC

Gain

6dBi

Antenna Mount Type

Adhesive

Internal/External

Internal

Lead Length

300mm

Series

1-2108

Maximum Frequency

7125MHz

Directivity

Omni-Directional

Antenna Internal Construction

FPC

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

EU RoHS

Number of Bands

3

COO (Country of Origin):
CN
The TE Connectivity embedded antenna designed for robust wireless communication, featuring Advanced technology to support connectivity across multiple frequency bands, including the latest additions in Wi-Fi standards.

Supports Wi-Fi 6 and Wi-Fi 6E, providing enhanced connectivity with new 6GHz capabilities

Features adhesive backing on the FPC for simplified mounting within devices

Offers global frequency coverage for universal application

Comes with various cable lengths and connector options to suit different installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy