TE Connectivity 1-2195835-2 FPC Antenna with MHF Connector, 863 MHz, 928 MHz, ISM, LoRaWAN, ZigBee
- RS Stock No.:
- 849-503
- Mfr. Part No.:
- 1-2195835-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 3000 units)*
PHP149,421.00
(exc. VAT)
PHP167,352.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 3000 + | PHP49.807 | PHP149,421.00 |
*price indicative
- RS Stock No.:
- 849-503
- Mfr. Part No.:
- 1-2195835-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | ISM, LoRaWAN, ZigBee | |
| Product Type | Antenna | |
| Minimum Frequency | 863MHz | |
| Connector Type | MHF | |
| Bandwidth | 65MHz | |
| Antenna Physical Form | FPC | |
| Internal/External | Internal | |
| Gain | 6dBi | |
| Antenna Mount Type | Adhesive | |
| Series | 1-21958 | |
| Lead Length | 300mm | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 928MHz | |
| Antenna Internal Construction | FPC | |
| Lead Included | Yes | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols ISM, LoRaWAN, ZigBee | ||
Product Type Antenna | ||
Minimum Frequency 863MHz | ||
Connector Type MHF | ||
Bandwidth 65MHz | ||
Antenna Physical Form FPC | ||
Internal/External Internal | ||
Gain 6dBi | ||
Antenna Mount Type Adhesive | ||
Series 1-21958 | ||
Lead Length 300mm | ||
Directivity Omni-Directional | ||
Maximum Frequency 928MHz | ||
Antenna Internal Construction FPC | ||
Lead Included Yes | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity antenna designed for ISM 868 / 915 MHz applications, offering reliable connectivity for a range of devices. Its Compact design ensures easy integration and mounting within products.
Omnidirectional coverage for versatile usage
Available cable lengths range from 50 to 300 mm, tailored to specific requirements
FPC design with double-sided adhesive tape simplifies secure mounting
High average efficiency of 35% improves signal transmission
Related links
- TE Connectivity 1-2195835-1 FPC Antenna with MHF Connector 928 MHz LoRaWAN, ZigBee
- TE Connectivity 1-2195835-4 FPC Antenna with MHF Connector 928 MHz LoRaWAN, ZigBee
- TE Connectivity 1-2195835-3 FPC Antenna with MHF Connector 928 MHz LoRaWAN, ZigBee
- Taoglas FXP895.07.0200C PCB Multi-Band Antenna with IPEX Connector 928 MHz, ISM Band
- Taoglas FG.91.A Panel Multi-Band Antenna with Type N Connector 928 MHz, ISM Band
- Taoglas TI.93.A111 Bead Multi-Band Antenna with SMA Connector 928 MHz, ISM Band
- Taoglas TI.83.A111 Bead Multi-Band Antenna with SMA Connector 870 MHz, ISM Band
- TE Connectivity 1-2367286-2 FPC Antenna with MHF Connector 2700 MHz, LTE
