SAUTER REGULATION 2 Port Actuated Valve, DN 25 Pipe Size, 16 bar
- RS Stock No.:
- 766-445
- Mfr. Part No.:
- V6R25F200
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP51,765.76
(exc. VAT)
PHP57,977.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,765.76 |
*price indicative
- RS Stock No.:
- 766-445
- Mfr. Part No.:
- V6R25F200
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Actuated Valve | |
| Compatible Pipe Size | DN 25 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Bronze | |
| Standards/Approvals | VDI/VDE 2173 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Actuated Valve | ||
Compatible Pipe Size DN 25 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Bronze | ||
Standards/Approvals VDI/VDE 2173 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION 2-way cut-off ball valve acts as a reliable shut-off device in HVAC systems, ensuring effective control in heating and cooling circuits while minimising leakage.
Designed for closed circuits in HVAC heating and cooling applications
Achieves quick changeover within six seconds using compatible actuators
Low operating torque due to innovative collar-mounted design
Constructed with dezincification-resistant materials for durability
Related links
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 3V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2V 2 Port Motorised Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
