SAUTER REGULATION 3 Port Actuated Valve, DN 25 Pipe Size, 16 bar

Subtotal (1 unit)*

PHP22,922.33

(exc. VAT)

PHP25,673.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,922.33

*price indicative

RS Stock No.:
766-189
Mfr. Part No.:
BXL025F200
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Actuated Valve

Compatible Pipe Size

DN 25

Number of Ports

3

Maximum Operating Pressure

16 bar

Body Material

Gun Metal

Standards/Approvals

VDI/VDE 2173

COO (Country of Origin):
DE
The SAUTER REGULATION tight-sealing butterfly valve is designed for effective cutting off and regulating water and low-pressure steam. Its intelligent collar design ensures optimal performance without leakage.

Functions efficiently with nominal pressure up to 16 bar

Operates within an ambient temperature range of –10

.130 °C

Caters to various flange sizes including PN 6, PN 10, and PN 16

Can be paired seamlessly with motorised and damper actuators

Constructed with Durable materials like grey cast iron and stainless steel for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy