SAUTER REGULATION 3 Port Actuated Valve, DN 15 Pipe Size, 16 bar
- RS Stock No.:
- 766-528
- Mfr. Part No.:
- BUL015F300
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP6,509.03
(exc. VAT)
PHP7,290.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,509.03 |
*price indicative
- RS Stock No.:
- 766-528
- Mfr. Part No.:
- BUL015F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 15 | |
| Product Type | Actuated Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Nickel Plated Brass | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 15 | ||
Product Type Actuated Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Nickel Plated Brass | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- AT
The SAUTER REGULATION regulating valve is designed for precise and reliable control of water in HVAC installations. It operates efficiently within closed circuits, ensuring optimal system performance in varied temperature ranges.
Continuous control of cold, warm, and hot water in HVAC systems
Compatible with AVM and AVF series valve actuators for enhanced functionality
Robust cast steel body ensures durability and reliability in harsh conditions
Maintenance-free stuffing box optimises longevity and reduces service needs
Linear characteristic control passage supports precise flow regulation
Related links
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 10V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 3V 3 Port Motorised Valve 16 bar
