SAUTER REGULATION 3 Port Actuated Valve, DN 40 Pipe Size, 16 bar
- RS Stock No.:
- 766-190
- Mfr. Part No.:
- BXL040F200
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP32,830.63
(exc. VAT)
PHP36,770.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,830.63 |
*price indicative
- RS Stock No.:
- 766-190
- Mfr. Part No.:
- BXL040F200
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 40 | |
| Product Type | Actuated Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Gun Metal | |
| Standards/Approvals | VDI/VDE 2173 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 40 | ||
Product Type Actuated Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Gun Metal | ||
Standards/Approvals VDI/VDE 2173 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve designed for effective control and regulation of water and low-pressure steam applications, ensuring reliable operation in demanding environments.
Operates efficiently at maximum temperatures of 110 °C
Constructed with a Durable stainless steel butterfly disc and spindle
Compatible with motorised and damper actuators for versatile applications
Features a linear valve characteristic for precise flow control
Fitted with two O-rings for superior sealing and leakage minimisation
Related links
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
