SAUTER REGULATION 3 Port Actuated Valve, DN 15 Pipe Size, 16 bar

This image is representative of the product range

Subtotal (1 unit)*

PHP6,509.03

(exc. VAT)

PHP7,290.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,509.03

*price indicative

RS Stock No.:
766-529
Mfr. Part No.:
BUL015F310
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Actuated Valve

Number of Ports

3

Maximum Operating Pressure

16 bar

Body Material

Nickel Plated Brass

Standards/Approvals

EN 764

COO (Country of Origin):
AT
The SAUTER REGULATION 3-way flanged valve is designed for efficient control of cold, warm, and hot water in HVAC systems, ensuring precise regulation for optimal performance.

Continuous control of water in closed circuits enhances system efficiency

Compatible with various actuators for tailored control solutions

Constructed from robust cast steel, ensuring long-lasting durability

Designed for maintenance-free operation with high leakage tightness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy