SAUTER REGULATION 3 Port Proportional Control Valve, DN 25 Pipe Size, 16 bar

Subtotal (1 unit)*

PHP50,051.20

(exc. VAT)

PHP56,057.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP50,051.20

*price indicative

RS Stock No.:
766-610
Mfr. Part No.:
B6R25F310
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Proportional Control Valve

Compatible Pipe Size

DN 25

Number of Ports

3

Maximum Operating Pressure

16 bar

Body Material

Gun Metal

Standards/Approvals

EN ISO 228-1

COO (Country of Origin):
CH
The SAUTER REGULATION three-way valve is designed for effective control of cold and hot water in closed circuits, enabling precise flow management suited for various applications.

Regulating valve free of silicone grease ensures reliable performance

Features female thread DIN/EN ISO 228-1 G for easy connection

Compatible with AVM 322, AVM 322S, AVM 234S, and AVF 234S valve actuators

Offers linear valve characteristic for optimal flow regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy