SAUTER REGULATION 3 Port Proportional Control Valve, DN 32 Pipe Size, 16 bar
- RS Stock No.:
- 766-711
- Mfr. Part No.:
- BUE032F300
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP30,327.34
(exc. VAT)
PHP33,966.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,327.34 |
*price indicative
- RS Stock No.:
- 766-711
- Mfr. Part No.:
- BUE032F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 32 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 32 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION control valve is a versatile and efficient solution designed for continuous control of cold and hot water in closed circuits. Its robust flanged design ensures reliable performance in diverse applications.
Features an equal-percentage characteristic for precise flow control
Suitable for operating temperatures up to 150 °C and pressures up to PN 16
Constructed with a stainless-steel spindle for enhanced durability
Incorporates a maintenance-free stuffing box with EPDM O-rings
Compatibility with various SAUTER valve actuators for tailored control solutions
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
